Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part No2ED21814S06JXUMA1Copy
Manufacturer Standard Lead Time67 weeks
Order Code
Re-Reel3282256RL
Cut Tape3282256
Also Known As2ED21814S06J, SP003353682
Your Part Number
2,109 In Stock
Need more?
2,109 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY15.350 | CNY15.35 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.350 (CNY17.3455) |
| 10+ | CNY10.070 (CNY11.3791) |
| 50+ | CNY9.670 (CNY10.9271) |
| 100+ | CNY9.270 (CNY10.4751) |
| 250+ | CNY8.760 (CNY9.8988) |
| 500+ | CNY8.400 (CNY9.492) |
| 1000+ | CNY8.390 (CNY9.4807) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part No2ED21814S06JXUMA1Copy
Manufacturer Standard Lead Time67 weeks
Order Code
Re-Reel3282256RL
Cut Tape3282256
Also Known As2ED21814S06J, SP003353682
Technical Datasheet
No. of Channels-
Gate Driver Type-
Driver ConfigurationHigh Side and Low Side
Power Switch TypeIGBT, MOSFET
No. of Pins14Pins
IC Case / PackageSOIC
IC MountingSurface Mount
Input Type-
Source Current2.5A
Sink Current2.5A
Supply Voltage Min10V
Supply Voltage Max20V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay200ns
Output Delay200ns
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Channels
-
Driver Configuration
High Side and Low Side
No. of Pins
14Pins
IC Mounting
Surface Mount
Source Current
2.5A
Supply Voltage Min
10V
Operating Temperature Min
-40°C
Input Delay
200ns
Product Range
-
MSL
MSL 3 - 168 hours
Gate Driver Type
-
Power Switch Type
IGBT, MOSFET
IC Case / Package
SOIC
Input Type
-
Sink Current
2.5A
Supply Voltage Max
20V
Operating Temperature Max
125°C
Output Delay
200ns
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00045
