
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY11.680 | CNY11.68 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.680 (CNY13.1984) |
| 10+ | CNY7.650 (CNY8.6445) |
| 50+ | CNY7.210 (CNY8.1473) |
| 100+ | CNY6.770 (CNY7.6501) |
| 250+ | CNY6.340 (CNY7.1642) |
| 500+ | CNY6.090 (CNY6.8817) |
| 1000+ | CNY5.810 (CNY6.5653) |
| 2500+ | CNY5.540 (CNY6.2602) |
Product Information
Product Overview
2ED2109S06FXUMA1 is a 650V half-bridge gate driver with an integrated bootstrap diode. It is a high voltage, high-speed power MOSFET and IGBT driver with independent high and low side referenced output channels. There are not any parasitic thyristor structures present in the device, hence no parasitic latch-up may occur at all temperature and voltage conditions. The logic input is compatible with standard CMOS or LSTTL output, down to 3.3V logic. The output drivers feature a high pulse current buffer stage designed for minimum driver cross-conduction. The floating channel can be used to drive an N-channel power MOSFET, SiC MOSFET or IGBT in the high-side configuration, which operates up to 650V.
- Qualified for industrial applications according to the relevant tests of JEDEC47/20/22
- Thin-film-silicon on insulator technology, independent under voltage lockout for both channels
- Negative VS transient immunity of 100V, floating channel designed for bootstrap operation
- Operating voltages (VS node) upto + 650V, maximum bootstrap voltage (VB node) of + 675V
- Io+pk / Io-pk (typ.)=+ 0.29A/ - 0.7A, logic operational up to -11V on VS pin
- Low-side supply voltage range from 10V to 20V, internal 540ns deadtime, COM grounds pins
- IN, active low SD input logic, integrated ultra-fast, low resistance bootstrap diode
- Turn-on propagation delay is 740ns typ (VIN=0V or 5V, VS=0V, TA=25°C)
- Turn-off propagation delay is 200ns typ (VIN=0V or 5V, VS=0V, TA=25°C)
- DSO - 8 package, ambient temperature range from -40 to 125°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
1Channels
Half Bridge
8Pins
Surface Mount
290mA
10V
-40°C
740ns
-
MSL 3 - 168 hours
-
IGBT, MOSFET
SOIC
Non-Inverting
700mA
20V
125°C
200ns
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
