Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part No2ED2106S06FXUMA1Copy
Manufacturer Standard Lead Time66 weeks
Order Code
Re-Reel3282250RL
Cut Tape3282250
Also Known As2ED2106S06F, SP001710050
Your Part Number
73 In Stock
5,000 more incoming. You can reserve stock now
73 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY11.510 | CNY11.51 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.510 (CNY13.0063) |
| 10+ | CNY7.580 (CNY8.5654) |
| 50+ | CNY7.150 (CNY8.0795) |
| 100+ | CNY6.720 (CNY7.5936) |
| 250+ | CNY6.310 (CNY7.1303) |
| 500+ | CNY6.060 (CNY6.8478) |
| 1000+ | CNY5.810 (CNY6.5653) |
| 2500+ | CNY5.750 (CNY6.4975) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part No2ED2106S06FXUMA1Copy
Manufacturer Standard Lead Time66 weeks
Order Code
Re-Reel3282250RL
Cut Tape3282250
Also Known As2ED2106S06F, SP001710050
Technical Datasheet
No. of Channels-
Gate Driver Type-
Driver ConfigurationHigh Side and Low Side
Power Switch TypeIGBT, MOSFET
No. of Pins8Pins
IC Case / PackageSOIC
IC MountingSurface Mount
Input Type-
Source Current-
Sink Current-
Supply Voltage Min10V
Supply Voltage Max20V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay200ns
Output Delay200ns
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Channels
-
Driver Configuration
High Side and Low Side
No. of Pins
8Pins
IC Mounting
Surface Mount
Source Current
-
Supply Voltage Min
10V
Operating Temperature Min
-40°C
Input Delay
200ns
Product Range
-
MSL
MSL 2 - 1 year
Gate Driver Type
-
Power Switch Type
IGBT, MOSFET
IC Case / Package
SOIC
Input Type
-
Sink Current
-
Supply Voltage Max
20V
Operating Temperature Max
125°C
Output Delay
200ns
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00045
