Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part No2ED21064S06JXUMA1Copy
Manufacturer Standard Lead Time66 weeks
Order Code
Re-Reel3282249RL
Cut Tape3282249
Also Known As2ED21064S06J, SP001710052
Your Part Number
61 In Stock
Need more?
61 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY13.870 | CNY13.87 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.870 (CNY15.6731) |
| 10+ | CNY9.230 (CNY10.4299) |
| 50+ | CNY8.740 (CNY9.8762) |
| 100+ | CNY8.240 (CNY9.3112) |
| 250+ | CNY7.700 (CNY8.701) |
| 500+ | CNY7.150 (CNY8.0795) |
| 1000+ | CNY6.680 (CNY7.5484) |
| 2500+ | CNY6.200 (CNY7.006) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part No2ED21064S06JXUMA1Copy
Manufacturer Standard Lead Time66 weeks
Order Code
Re-Reel3282249RL
Cut Tape3282249
Also Known As2ED21064S06J, SP001710052
Technical Datasheet
No. of Channels2Channels
Gate Driver Type-
Driver ConfigurationHigh Side and Low Side
Power Switch TypeIGBT, MOSFET
No. of Pins14Pins
IC Case / PackageSOIC
IC MountingSurface Mount
Input Type-
Source Current290mA
Sink Current700mA
Supply Voltage Min10V
Supply Voltage Max20V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay200ns
Output Delay200ns
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Channels
2Channels
Driver Configuration
High Side and Low Side
No. of Pins
14Pins
IC Mounting
Surface Mount
Source Current
290mA
Supply Voltage Min
10V
Operating Temperature Min
-40°C
Input Delay
200ns
Product Range
-
MSL
MSL 3 - 168 hours
Gate Driver Type
-
Power Switch Type
IGBT, MOSFET
IC Case / Package
SOIC
Input Type
-
Sink Current
700mA
Supply Voltage Max
20V
Operating Temperature Max
125°C
Output Delay
200ns
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00045
