
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.720 | CNY5.72 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.720 (CNY6.4636) |
| 10+ | CNY3.640 (CNY4.1132) |
| 100+ | CNY2.980 (CNY3.3674) |
| 500+ | CNY2.840 (CNY3.2092) |
| 1000+ | CNY2.740 (CNY3.0962) |
| 2500+ | CNY2.620 (CNY2.9606) |
Product Information
Product Overview
1EDN7136UXTSA1 is a 1EDN71x6U EiceDRIVER™ 200V high-side TDI gate driver IC for GaN SG HEMTs and MOSFETs. This single-channel gate-driver IC optimized for driving Infineon CoolGaN™ Schottky Gate HEMTs, as well as other GaN SG HEMTs and Si MOSFETs. This gate driver includes several key features that enable a high-performance system design with GaN SG HEMTs, including truly differential Input, four driving strength options, an active Miller clamp, and a bootstrap voltage clamp. Potential applications includes single channel synchronous rectifier, class-E resonant wireless power, half-bridge (2 x 1EDN71x6U) DC-DC converter, BLDC/PMSM motor drive, class-D audio amplifier, class-D resonant wireless power.
- Optimized for driving GaN SG HEMTs and Si MOSFETs
- High immunity to common-mode voltage transitions for robust operation during fast switching
- High common-mode input voltage range up to ±200V for high side operation
- Compatible with 3.3V or 5V input logic
- Active bootstrap clamp to avoid bootstrap capacitor overcharging during dead-time
- Active miller clamp with 5A sink capability to avoid induced turn-on
- Qualified for industrial applications according to the relevant tests of JEDEC47/20/22
- PG-TSNP-7-11 package type
- Junction temperature range from -40 to 150°C
Technical Specifications
1Channels
High Side and Low Side
7Pins
Surface Mount
1A
4.2V
-40°C
105ns
-
No SVHC (25-Jun-2025)
-
GaN HEMT, MOSFET
TSNP
Logic
1A
11V
150°C
105ns
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
