
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY21.210 | CNY21.21 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.210 (CNY23.9673) |
| 10+ | CNY15.860 (CNY17.9218) |
| 25+ | CNY14.550 (CNY16.4415) |
| 50+ | CNY13.840 (CNY15.6392) |
| 100+ | CNY13.110 (CNY14.8143) |
| 250+ | CNY12.390 (CNY14.0007) |
| 500+ | CNY12.080 (CNY13.6504) |
Product Information
Product Overview
1EDI60H12AHXUMA1 is an EiceDRIVER™ 1EDI compact single channel IGBT gate driver IC in wide body package. The input logic pins operate on a wide input voltage range from 3V to 15V using scaled CMOS threshold levels to support even 3.3V microcontrollers. Data transfer across the isolation barrier is realized by the coreless transformer technology. Every driver family member comes with logic input and driver output undervoltage lockout (UVLO) and active shutdown. Application includes AC and brushless DC motor drives, high voltage DC/DC-converter and DC/AC-inverter, induction heating resonant application, UPS-systems, welding and solar.
- Single channel isolated IGBT driver
- For 600V/650V/1200V IGBTs and MOSFETs
- Separate source and sink outputs
- Galvanically isolated coreless transformer driver
- Wide input voltage operating range
- Suitable for operation at high ambient temperature
- Power supply output side range from 13 to 35V
- 1MHz maximum switching frequency
- 0.9V typical clamping voltage (OUT+) (VOUT+ - VVCC2)
- PG-DSO-8-59 package, temperature range from -40 to 150°C
Technical Specifications
1Channels
High Side
8Pins
Surface Mount
-
3.3V
-40°C
120ns
-
MSL 3 - 168 hours
Isolated
IGBT, MOSFET
SOIC
Inverting, Non-Inverting
-
15V
125°C
125ns
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
