
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY17.370 | CNY17.37 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.370 (CNY19.6281) |
| 10+ | CNY11.820 (CNY13.3566) |
| 50+ | CNY11.170 (CNY12.6221) |
| 100+ | CNY10.520 (CNY11.8876) |
| 250+ | CNY9.990 (CNY11.2887) |
| 500+ | CNY9.690 (CNY10.9497) |
| 1000+ | CNY9.300 (CNY10.509) |
| 2500+ | CNY8.920 (CNY10.0796) |
Product Information
Product Overview
The 1EDI30I12MFXUMA1 is a 1EDI EiceDRIVER compact single channel IGBT gate driver IC in 8 pin DSO package. This galvanically isolated single channel IGBT driver provides minimum peak output currents up to 3A and an integrated active miller clamp circuit with same current rating to protect against parasitic turn on. The input logic pins operates on a wide input voltage range from 3V to 15V using CMOS threshold levels to support even 3.3V microcontroller. Data transfer across the isolation barrier is realized by the coreless transformer technology. The Output with clamp variant for IGBT is a general purpose IGBT gate driver. Basic control and protection features support fast and easy design of highly reliable systems. It is used in high voltage DC/DC-converter and DC/AC-inverter, induction heating resonant application, UPS-systems, welding and solar.
- 6.2A typical peak current at rail to rail outputs (low level output peak current sink)
- 5.9A typical peak current at rail to rail outputs (high level output peak current source)
- For 600V/1200V IGBTs
- Wide input voltage operating range from 3.5V to 15V
- Suitable for operation at high ambient temperature -40°C to 125°C
- Active miller clamp
Applications
Communications & Networking
Technical Specifications
1Channels
High Side
8Pins
Surface Mount
-
3.5V
-40°C
300ns
-
MSL 3 - 168 hours
Isolated
IGBT, SiC MOSFET
DSO
-
-
15V
125°C
300ns
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
