Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part No1EDI3041ASXUMA1Copy
Order Code4936813
Also Known As1EDI3041AS, SP005910759
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY38.290 (CNY43.2677) |
| 10+ | CNY28.270 (CNY31.9451) |
| 25+ | CNY26.590 (CNY30.0467) |
| 50+ | CNY25.240 (CNY28.5212) |
| 100+ | CNY23.930 (CNY27.0409) |
| 250+ | CNY22.960 (CNY25.9448) |
| 500+ | CNY22.000 (CNY24.860) |
| 1000+ | CNY21.020 (CNY23.7526) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY38.29 (CNY43.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part No1EDI3041ASXUMA1Copy
Order Code4936813
Also Known As1EDI3041AS, SP005910759
Technical Datasheet
No. of Channels1Channels
Gate Driver TypeIsolated
Driver ConfigurationHigh Side
Power Switch TypeIGBT, SiC MOSFET
No. of Pins36Pins
IC Case / PackageLFDSO
IC MountingSurface Mount
Input TypePWM
Source Current20A
Sink Current20A
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-
Operating Temperature Max-
Input Delay60ns
Output Delay60ns
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
1Channels
Driver Configuration
High Side
No. of Pins
36Pins
IC Mounting
Surface Mount
Source Current
20A
Supply Voltage Min
4.5V
Operating Temperature Min
-
Input Delay
60ns
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Gate Driver Type
Isolated
Power Switch Type
IGBT, SiC MOSFET
IC Case / Package
LFDSO
Input Type
PWM
Sink Current
20A
Supply Voltage Max
5.5V
Operating Temperature Max
-
Output Delay
60ns
Qualification
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
