Print Page
Image is for illustrative purposes only. Please refer to product description.

4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,184.790 (CNY1,338.8127) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,184.79 (CNY1,338.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part No1EDI3038EVALBOARDTOBO1Copy
Order Code4670247
Technical Datasheet
Silicon ManufacturerInfineon
Silicon Core Number1EDI3038AS
Kit Application TypePower Management
Application Sub TypeSiC MOSFET Gate Driver
Kit ContentsEvaluation Board EiceDRIVER 1EDI3038AS
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
1EDI3038EVALBOARDTOBO1 is an EiceDRIVER™ evaluation board for 1EDI3038AS gate driver. The EiceDRIVER™ 1EDI3038 evaluation board includes the 1EDI3038AS high and low side driver for SiC-based applications. It features a half-bridge configuration and supports mounting of HybridPACK™ DSC CoolSiC™ and TO247-3/-4 discrete devices.
- Online simulation available
- Easy product performance evaluation
- Shortens development efforts
- Accelerates time to market
Technical Specifications
Silicon Manufacturer
Infineon
Kit Application Type
Power Management
Kit Contents
Evaluation Board EiceDRIVER 1EDI3038AS
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
1EDI3038AS
Application Sub Type
SiC MOSFET Gate Driver
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
