Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part No1EDI3030ASXUMA1Copy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel3807508RL
Cut Tape3807508
Also Known AsSP003493682, 1EDI3030AS
Your Part Number
961 In Stock
Need more?
961 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY28.130 | CNY28.13 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.130 (CNY31.7869) |
| 10+ | CNY22.000 (CNY24.860) |
| 25+ | CNY20.520 (CNY23.1876) |
| 50+ | CNY19.720 (CNY22.2836) |
| 100+ | CNY18.770 (CNY21.2101) |
| 250+ | CNY18.240 (CNY20.6112) |
| 500+ | CNY17.600 (CNY19.888) |
| 1000+ | CNY16.610 (CNY18.7693) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part No1EDI3030ASXUMA1Copy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel3807508RL
Cut Tape3807508
Also Known AsSP003493682, 1EDI3030AS
Technical Datasheet
No. of Channels1Channels
Driver ConfigurationHigh Side
Power Switch TypeSiC MOSFET
No. of Pins20Pins
IC Case / PackageSOIC
Input TypeNon-Inverting
Source Current20A
Sink Current20A
Supply Voltage Min3V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max150°C
Input Delay60ns
Output Delay60ns
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Channels
1Channels
Power Switch Type
SiC MOSFET
IC Case / Package
SOIC
Source Current
20A
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Input Delay
60ns
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Driver Configuration
High Side
No. of Pins
20Pins
Input Type
Non-Inverting
Sink Current
20A
Supply Voltage Max
5.5V
Operating Temperature Max
150°C
Output Delay
60ns
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00045
