Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part No1EDI3020ASXUMA1Copy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel3807505RL
Cut Tape3807505
Also Known AsSP003493674, 1EDI3020AS
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY35.560 | CNY35.56 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY35.560 (CNY40.1828) |
| 10+ | CNY26.820 (CNY30.3066) |
| 25+ | CNY24.600 (CNY27.798) |
| 50+ | CNY23.420 (CNY26.4646) |
| 100+ | CNY22.240 (CNY25.1312) |
| 250+ | CNY21.110 (CNY23.8543) |
| 500+ | CNY20.950 (CNY23.6735) |
| 1000+ | CNY19.200 (CNY21.696) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part No1EDI3020ASXUMA1Copy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel3807505RL
Cut Tape3807505
Also Known AsSP003493674, 1EDI3020AS
Technical Datasheet
No. of Channels1Channels
Gate Driver TypeIsolated
Driver ConfigurationHigh Side
Power Switch TypeIGBT
No. of Pins20Pins
IC Case / PackageSOIC
IC MountingSurface Mount
Input TypeNon-Inverting
Source Current20A
Sink Current20A
Supply Voltage Min3V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max150°C
Input Delay60ns
Output Delay60ns
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
1Channels
Driver Configuration
High Side
No. of Pins
20Pins
IC Mounting
Surface Mount
Source Current
20A
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Input Delay
60ns
Product Range
-
MSL
MSL 3 - 168 hours
Gate Driver Type
Isolated
Power Switch Type
IGBT
IC Case / Package
SOIC
Input Type
Non-Inverting
Sink Current
20A
Supply Voltage Max
5.5V
Operating Temperature Max
150°C
Output Delay
60ns
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00045
