Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part No1EDI2002ASXUMA2Copy
Order Code
Cut Tape3155056
Cut Tape3155056RL
Product RangeEiceDRIVER SIL
Also Known As1EDI2002AS, SP001362894
Your Part Number
21 In Stock
Need more?
21 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY74.950 (CNY84.6935) |
| 10+ | CNY58.520 (CNY66.1276) |
| 25+ | CNY54.410 (CNY61.4833) |
| 50+ | CNY52.130 (CNY58.9069) |
| 100+ | CNY49.840 (CNY56.3192) |
| 250+ | CNY48.260 (CNY54.5338) |
| 500+ | CNY47.680 (CNY53.8784) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY74.95 (CNY84.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part No1EDI2002ASXUMA2Copy
Order Code
Cut Tape3155056
Cut Tape3155056RL
Product RangeEiceDRIVER SIL
Also Known As1EDI2002AS, SP001362894
Technical Datasheet
No. of Channels1Channels
Gate Driver TypeIsolated
Driver ConfigurationHigh Side
Power Switch TypeIGBT
No. of Pins36Pins
IC Case / PackageSOIC
IC MountingSurface Mount
Input Type-
Source Current-
Sink Current-
Supply Voltage Min4.65V
Supply Voltage Max18V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay215ns
Output Delay215ns
Product RangeEiceDRIVER SIL
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Channels
1Channels
Driver Configuration
High Side
No. of Pins
36Pins
IC Mounting
Surface Mount
Source Current
-
Supply Voltage Min
4.65V
Operating Temperature Min
-40°C
Input Delay
215ns
Product Range
EiceDRIVER SIL
SVHC
No SVHC (25-Jun-2025)
Gate Driver Type
Isolated
Power Switch Type
IGBT
IC Case / Package
SOIC
Input Type
-
Sink Current
-
Supply Voltage Max
18V
Operating Temperature Max
125°C
Output Delay
215ns
Qualification
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00045
