Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part No1EDI10I12MHXUMA1Copy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel2780840RL
Cut Tape2780840
Also Known As1EDI10I12MH, SP001287468
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY19.420 | CNY19.42 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.420 (CNY21.9446) |
| 10+ | CNY14.340 (CNY16.2042) |
| 50+ | CNY13.490 (CNY15.2437) |
| 100+ | CNY12.800 (CNY14.464) |
| 250+ | CNY12.140 (CNY13.7182) |
| 500+ | CNY11.650 (CNY13.1645) |
| 1000+ | CNY11.160 (CNY12.6108) |
| 2500+ | CNY10.660 (CNY12.0458) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part No1EDI10I12MHXUMA1Copy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel2780840RL
Cut Tape2780840
Also Known As1EDI10I12MH, SP001287468
Technical Datasheet
No. of Channels1Channels
Gate Driver TypeIsolated
Driver ConfigurationHigh Side
Power Switch TypeIGBT, SiC MOSFET
No. of Pins8Pins
IC Case / PackageSOIC
IC MountingSurface Mount
Input Type-
Source Current-
Sink Current-
Supply Voltage Min3.3V
Supply Voltage Max15V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay300ns
Output Delay300ns
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
1Channels
Driver Configuration
High Side
No. of Pins
8Pins
IC Mounting
Surface Mount
Source Current
-
Supply Voltage Min
3.3V
Operating Temperature Min
-40°C
Input Delay
300ns
Product Range
-
MSL
MSL 3 - 168 hours
Gate Driver Type
Isolated
Power Switch Type
IGBT, SiC MOSFET
IC Case / Package
SOIC
Input Type
-
Sink Current
-
Supply Voltage Max
15V
Operating Temperature Max
125°C
Output Delay
300ns
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000074
