Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part No1EDB8275FXUMA1Copy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel3773217RL
Cut Tape3773217
Product RangeEiceDRIVER 1EDBx275F
Also Known AsSP005351353, 1EDB8275F
Your Part Number
8,077 In Stock
Need more?
8,077 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY13.460 | CNY13.46 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.460 (CNY15.2098) |
| 10+ | CNY9.040 (CNY10.2152) |
| 50+ | CNY8.520 (CNY9.6276) |
| 100+ | CNY7.990 (CNY9.0287) |
| 250+ | CNY7.520 (CNY8.4976) |
| 500+ | CNY7.230 (CNY8.1699) |
| 1000+ | CNY7.190 (CNY8.1247) |
| 2500+ | CNY6.880 (CNY7.7744) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part No1EDB8275FXUMA1Copy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel3773217RL
Cut Tape3773217
Product RangeEiceDRIVER 1EDBx275F
Also Known AsSP005351353, 1EDB8275F
Technical Datasheet
No. of Channels1Channels
Gate Driver TypeIsolated
Driver ConfigurationHigh Side
Power Switch TypeMOSFET, SiC MOSFET, GaN Power Device
No. of Pins8Pins
IC Case / PackageSOIC
IC MountingSurface Mount
Input TypeInverting, Non-Inverting
Source Current5.4A
Sink Current9.8A
Supply Voltage Min3V
Supply Voltage Max15V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay45ns
Output Delay45ns
Product RangeEiceDRIVER 1EDBx275F
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
1Channels
Driver Configuration
High Side
No. of Pins
8Pins
IC Mounting
Surface Mount
Source Current
5.4A
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Input Delay
45ns
Product Range
EiceDRIVER 1EDBx275F
MSL
MSL 3 - 168 hours
Gate Driver Type
Isolated
Power Switch Type
MOSFET, SiC MOSFET, GaN Power Device
IC Case / Package
SOIC
Input Type
Inverting, Non-Inverting
Sink Current
9.8A
Supply Voltage Max
15V
Operating Temperature Max
125°C
Output Delay
45ns
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00045
