Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part No1ED44173N01BXTSA1Copy
Order Code
Re-Reel3775947RL
Cut Tape3775947
Also Known AsSP003252784, 1ED44173N01B
Your Part Number
1,658 In Stock
Need more?
1,658 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.210 | CNY4.21 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.210 (CNY4.7573) |
| 10+ | CNY3.960 (CNY4.4748) |
| 100+ | CNY3.710 (CNY4.1923) |
| 500+ | CNY3.460 (CNY3.9098) |
| 1000+ | CNY3.210 (CNY3.6273) |
| 2500+ | CNY2.960 (CNY3.3448) |
| 5000+ | CNY2.710 (CNY3.0623) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part No1ED44173N01BXTSA1Copy
Order Code
Re-Reel3775947RL
Cut Tape3775947
Also Known AsSP003252784, 1ED44173N01B
Technical Datasheet
No. of Channels1Channels
Gate Driver TypeNon-Isolated
Driver ConfigurationLow Side
Power Switch TypeMOSFET
No. of Pins6Pins
IC Case / PackageSOT-23
IC MountingSurface Mount
Input TypeLogic
Source Current2.6A
Sink Current2.6A
Supply Voltage Min8.6V
Supply Voltage Max20V
Operating Temperature Min-55°C
Operating Temperature Max150°C
Input Delay34ns
Output Delay34ns
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
1Channels
Driver Configuration
Low Side
No. of Pins
6Pins
IC Mounting
Surface Mount
Source Current
2.6A
Supply Voltage Min
8.6V
Operating Temperature Min
-55°C
Input Delay
34ns
Product Range
-
MSL
-
Gate Driver Type
Non-Isolated
Power Switch Type
MOSFET
IC Case / Package
SOT-23
Input Type
Logic
Sink Current
2.6A
Supply Voltage Max
20V
Operating Temperature Max
150°C
Output Delay
34ns
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001633
