Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part No1ED3330MC12MXUMA1Copy
Manufacturer Standard Lead Time64 weeks
Order Code4836823
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 64 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.100 (CNY35.143) |
| 10+ | CNY22.960 (CNY25.9448) |
| 25+ | CNY21.600 (CNY24.408) |
| 50+ | CNY20.500 (CNY23.165) |
| 100+ | CNY19.440 (CNY21.9672) |
| 250+ | CNY18.650 (CNY21.0745) |
| 500+ | CNY17.870 (CNY20.1931) |
| 1000+ | CNY17.080 (CNY19.3004) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY31.10 (CNY35.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part No1ED3330MC12MXUMA1Copy
Manufacturer Standard Lead Time64 weeks
Order Code4836823
Technical Datasheet
No. of Channels1Channels
Gate Driver TypeIsolated
Driver ConfigurationHigh Side
Power Switch TypeIGBT, Si and SiC MOSFET
No. of Pins16Pins
IC Case / PackageSOIC
IC MountingSurface Mount
Input TypeInverting, Non-Inverting
Source Current12A
Sink Current12A
Supply Voltage Min3V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay73ns
Output Delay74ns
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
No. of Channels
1Channels
Driver Configuration
High Side
No. of Pins
16Pins
IC Mounting
Surface Mount
Source Current
12A
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Input Delay
73ns
Product Range
-
SVHC
To Be Advised
Gate Driver Type
Isolated
Power Switch Type
IGBT, Si and SiC MOSFET
IC Case / Package
SOIC
Input Type
Inverting, Non-Inverting
Sink Current
12A
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
Output Delay
74ns
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
