Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part No1ED3322MC12NXUMA1Copy
Manufacturer Standard Lead Time79 weeks
Order Code
Re-Reel3931193RL
Cut Tape3931193
Product RangeEiceDRIVER 1ED332xMC12N Series
Also Known AsSP005433359, 1ED3322MC12N
Your Part Number
1,053 In Stock
Need more?
1,053 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY28.110 | CNY28.11 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.110 (CNY31.7643) |
| 10+ | CNY21.250 (CNY24.0125) |
| 25+ | CNY19.500 (CNY22.035) |
| 50+ | CNY18.550 (CNY20.9615) |
| 100+ | CNY17.600 (CNY19.888) |
| 250+ | CNY16.690 (CNY18.8597) |
| 500+ | CNY16.530 (CNY18.6789) |
| 1000+ | CNY15.470 (CNY17.4811) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part No1ED3322MC12NXUMA1Copy
Manufacturer Standard Lead Time79 weeks
Order Code
Re-Reel3931193RL
Cut Tape3931193
Product RangeEiceDRIVER 1ED332xMC12N Series
Also Known AsSP005433359, 1ED3322MC12N
Technical Datasheet
No. of Channels1Channels
Gate Driver TypeIsolated
Driver ConfigurationHigh Side
Power Switch TypeIGBT, MOSFET, SiC MOSFET
No. of Pins16Pins
IC Case / PackageDSO
IC MountingSurface Mount
Input TypeInverting, Non-Inverting
Source Current6A
Sink Current8.5A
Supply Voltage Min3.1V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max150°C
Input Delay85ns
Output Delay85ns
Product RangeEiceDRIVER 1ED332xMC12N Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
1Channels
Driver Configuration
High Side
No. of Pins
16Pins
IC Mounting
Surface Mount
Source Current
6A
Supply Voltage Min
3.1V
Operating Temperature Min
-40°C
Input Delay
85ns
Product Range
EiceDRIVER 1ED332xMC12N Series
SVHC
No SVHC (25-Jun-2025)
Gate Driver Type
Isolated
Power Switch Type
IGBT, MOSFET, SiC MOSFET
IC Case / Package
DSO
Input Type
Inverting, Non-Inverting
Sink Current
8.5A
Supply Voltage Max
5.5V
Operating Temperature Max
150°C
Output Delay
85ns
Qualification
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00045
