
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY28.520 | CNY28.52 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.520 (CNY32.2276) |
| 10+ | CNY21.480 (CNY24.2724) |
| 25+ | CNY19.760 (CNY22.3288) |
| 50+ | CNY18.780 (CNY21.2214) |
| 100+ | CNY17.800 (CNY20.114) |
| 250+ | CNY16.860 (CNY19.0518) |
| 500+ | CNY16.700 (CNY18.871) |
| 1000+ | CNY15.760 (CNY17.8088) |
Product Information
Product Overview
1ED3320MC12NXUMA1 is an EiceDRIVER™ single-channel 5.7KV (rms) isolated gate driver IC with DESAT and soft-off. It is an EiceDRIVER™ enhanced single-channel galvanically isolated gate driver with integrated protection features such as short circuit protection, active miller clamp, and active shutdown for IGBT, MOSFET, and SiC MOSFET. It provides a typical output current upto +6A / -8.5A. All logic pins are 3.3V and 5V CMOS-compatible and can be directly connected to a microcontroller. Data transfer across the galvanic isolation is realized by the integrated coreless transformer (CT) technology. It is used in applications such as industrial motor drives - compact, standard, premium, servo drives, solar inverters, e.g., for 1500V (DC) systems, UPS systems, high voltage DC-DC converters, and DC-AC inverters, welding, commercial and agricultural vehicles (CAV), commercial air-conditioning (CAC), high-voltage isolated DC-DC converters, isolated switch mode power supplies (SMPS).
- 3.3A/-6A typical gate drive current, OUTH/OUTL output
- 12V typical UVLO, soft-off switch
- Single channel galvanically isolated coreless transformer (CT) gate driver
- High common-mode transient immunity CMTI <gt/> 300kV/µs
- Suitable for operation at high ambient temperature and in fast switching applications
- UL 1577 (File E311313) with VISO,test = 6840V (rms) for 1s, VISO = 5700V (rms) for 60s
- Reinforced insulation according to VDE 0884-11 (certificate no. 40052310)
- Input IN+, IN-, /RST to output propagation delay variation part to part is 15ns maximum
- Insulation capacitance is 1.4pF typical
- Ambient temperature range from -40°C to 125°C, DSO-16 package
Technical Specifications
1Channels
High Side
16Pins
Surface Mount
3.3A
3.3V
-40°C
80ns
-
MSL 3 - 168 hours
Isolated
IGBT, MOSFET, SiC MOSFET
WSOIC
Inverting, Non-Inverting
6A
5V
150°C
86ns
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
