Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part No1ED3125MU12FXUMA1Copy
Manufacturer Standard Lead Time59 weeks
Order Code
Re-Reel3680206RL
Cut Tape3680206
Also Known As1ED3125MU12F, SP005352066
Your Part Number
700 In Stock
5,000 more incoming. You can reserve stock now
700 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY18.850 | CNY18.85 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.850 (CNY21.3005) |
| 10+ | CNY12.710 (CNY14.3623) |
| 50+ | CNY12.020 (CNY13.5826) |
| 100+ | CNY11.330 (CNY12.8029) |
| 250+ | CNY10.730 (CNY12.1249) |
| 500+ | CNY10.290 (CNY11.6277) |
| 1000+ | CNY9.950 (CNY11.2435) |
| 2500+ | CNY9.350 (CNY10.5655) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part No1ED3125MU12FXUMA1Copy
Manufacturer Standard Lead Time59 weeks
Order Code
Re-Reel3680206RL
Cut Tape3680206
Also Known As1ED3125MU12F, SP005352066
Technical Datasheet
No. of Channels1Channels
Gate Driver TypeIsolated
Driver ConfigurationHigh Side
Power Switch TypeIGBT, MOSFET, SiC MOSFET
No. of Pins8Pins
IC Case / PackageSOIC
IC MountingSurface Mount
Input TypeInverting, Non-Inverting
Source Current10A
Sink Current9A
Supply Voltage Min3.1V
Supply Voltage Max15V
Operating Temperature Min-40°C
Operating Temperature Max150°C
Input Delay90ns
Output Delay90ns
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
1Channels
Driver Configuration
High Side
No. of Pins
8Pins
IC Mounting
Surface Mount
Source Current
10A
Supply Voltage Min
3.1V
Operating Temperature Min
-40°C
Input Delay
90ns
Product Range
-
MSL
MSL 3 - 168 hours
Gate Driver Type
Isolated
Power Switch Type
IGBT, MOSFET, SiC MOSFET
IC Case / Package
SOIC
Input Type
Inverting, Non-Inverting
Sink Current
9A
Supply Voltage Max
15V
Operating Temperature Max
150°C
Output Delay
90ns
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00045
