Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part No1ED3122MC12HXUMA1Copy
Order Code
Re-Reel3768873RL
Cut Tape3768873
Product RangeEiceDRIVER 1ED31xxMC12H
Also Known AsSP001878172, 1ED3122MC12H
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY18.660 | CNY18.66 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.660 (CNY21.0858) |
| 10+ | CNY12.720 (CNY14.3736) |
| 50+ | CNY12.040 (CNY13.6052) |
| 100+ | CNY11.360 (CNY12.8368) |
| 250+ | CNY10.750 (CNY12.1475) |
| 500+ | CNY10.450 (CNY11.8085) |
| 1000+ | CNY9.830 (CNY11.1079) |
| 2500+ | CNY9.640 (CNY10.8932) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part No1ED3122MC12HXUMA1Copy
Order Code
Re-Reel3768873RL
Cut Tape3768873
Product RangeEiceDRIVER 1ED31xxMC12H
Also Known AsSP001878172, 1ED3122MC12H
Technical Datasheet
No. of Channels1Channels
Gate Driver TypeIsolated
Driver ConfigurationHigh Side
Power Switch TypeIGBT, MOSFET, SiC MOSFET
No. of Pins8Pins
IC Case / PackageWSOIC
IC MountingSurface Mount
Input TypeInverting, Non-Inverting
Source Current10A
Sink Current9A
Supply Voltage Min3.1V
Supply Voltage Max15V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay90ns
Output Delay90ns
Product RangeEiceDRIVER 1ED31xxMC12H
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
1Channels
Driver Configuration
High Side
No. of Pins
8Pins
IC Mounting
Surface Mount
Source Current
10A
Supply Voltage Min
3.1V
Operating Temperature Min
-40°C
Input Delay
90ns
Product Range
EiceDRIVER 1ED31xxMC12H
MSL
MSL 3 - 168 hours
Gate Driver Type
Isolated
Power Switch Type
IGBT, MOSFET, SiC MOSFET
IC Case / Package
WSOIC
Input Type
Inverting, Non-Inverting
Sink Current
9A
Supply Voltage Max
15V
Operating Temperature Max
125°C
Output Delay
90ns
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
