Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoMC32-S-0024Copy
Order Code9940600
Your Part Number
No Longer Stocked
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoMC32-S-0024Copy
Order Code9940600
Technical Datasheet
Load Current Inductive32A
Relay MountingDIN Rail
Operating Voltage24VAC
Contact Configuration3PST
No. of Poles3 Pole
Switching Current AC165A
Coil Voltage VAC Nom24V
Coil Voltage VDC Nom24V
Load Current Resistive65A
Switching Current AC332A
Technical Specifications
Load Current Inductive
32A
Operating Voltage
24VAC
No. of Poles
3 Pole
Coil Voltage VAC Nom
24V
Load Current Resistive
65A
Relay Mounting
DIN Rail
Contact Configuration
3PST
Switching Current AC1
65A
Coil Voltage VDC Nom
24V
Switching Current AC3
32A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4
