Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoH69-0001Copy
Manufacturer Standard Lead Time14 weeks
Order Code9941061
Product Range69 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY91.920 (CNY103.8696) |
| 5+ | CNY79.120 (CNY89.4056) |
| 10+ | CNY72.430 (CNY81.8459) |
| 20+ | CNY63.160 (CNY71.3708) |
| 50+ | CNY61.900 (CNY69.947) |
Price for:Each
Minimum: 1
Multiple: 1
CNY91.92 (CNY103.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoH69-0001Copy
Manufacturer Standard Lead Time14 weeks
Order Code9941061
Product Range69 Series
Technical Datasheet
For Use With69 Series Isolators
IP / NEMA RatingIP65
Product Range69 Series
SVHCNo SVHC (25-Jun-2020)
Product Overview
The H69-0001 is a 64 x 64mm red/yellow Handle suitable for the IMO 69 series isolators.
Applications
Industrial
Technical Specifications
For Use With
69 Series Isolators
Product Range
69 Series
IP / NEMA Rating
IP65
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.051846
