Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoETS-1CN-SL-12VDCCopy
Manufacturer Standard Lead Time21 weeks
Order Code1833115
Your Part Number
3,024 In Stock
Need more?
3,024 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY55.420 (CNY62.6246) |
| 5+ | CNY53.440 (CNY60.3872) |
| 10+ | CNY51.460 (CNY58.1498) |
| 20+ | CNY49.680 (CNY56.1384) |
| 50+ | CNY47.960 (CNY54.1948) |
Price for:Each
Minimum: 1
Multiple: 1
CNY55.42 (CNY62.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoETS-1CN-SL-12VDCCopy
Manufacturer Standard Lead Time21 weeks
Order Code1833115
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage12VDC
Contact Current6A
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsSolder
Contact Voltage VDC30V
Contact MaterialSilver Nickel
Technical Specifications
Contact Configuration
SPDT
Contact Current
6A
Contact Voltage VAC
250V
Contact Voltage VDC
30V
Coil Voltage
12VDC
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Nickel
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443
