Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoCC2.5/10Copy
Manufacturer Standard Lead Time18 weeks
Order Code1015405
Your Part Number
20 In Stock
35 more incoming. You can reserve stock now
20 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.600 (CNY32.318) |
| 10+ | CNY26.590 (CNY30.0467) |
| 100+ | CNY24.310 (CNY27.4703) |
| 250+ | CNY23.210 (CNY26.2273) |
| 500+ | CNY23.080 (CNY26.0804) |
| 1000+ | CNY22.620 (CNY25.5606) |
Price for:Each
Minimum: 1
Multiple: 1
CNY28.60 (CNY32.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoCC2.5/10Copy
Manufacturer Standard Lead Time18 weeks
Order Code1015405
Technical Datasheet
Accessory TypeJumper
For Use WithERF Series Fuse Terminals
No. of Positions10Ways
Pitch Spacing5mm
Product Range-
Product Overview
The CC2.5/10 is a 10-way Cross Connector Jumper for ERF series fuse terminals.
Applications
Industrial
Technical Specifications
Accessory Type
Jumper
No. of Positions
10Ways
Product Range
-
For Use With
ERF Series Fuse Terminals
Pitch Spacing
5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012
