Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIMO PRECISION CONTROLS
Manufacturer Part No21.95MH/6-ECopy
Order Code2517889
Product Range21.95MH
Your Part Number
163 In Stock
400 more incoming. You can reserve stock now
163 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.360 (CNY4.9268) |
| 100+ | CNY3.870 (CNY4.3731) |
| 500+ | CNY3.520 (CNY3.9776) |
| 1000+ | CNY3.280 (CNY3.7064) |
| 2500+ | CNY3.170 (CNY3.5821) |
| 5000+ | CNY3.080 (CNY3.4804) |
Price for:Each
Minimum: 10
Multiple: 10
CNY43.60 (CNY49.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part No21.95MH/6-ECopy
Order Code2517889
Product Range21.95MH
Technical Datasheet
GenderHeader
Pitch Spacing5.08mm
No. of Positions6Ways
Rated Current20A
Rated Voltage320V
Block OrientationThrough Hole Right Angle
Product Range21.95MH
Product Overview
The 21.95MH/6-E is a 6-position 20A Terminal Block Header with through-hole right-angle block orientation. It has It has tin-plated brass pin header with PA 66 housing and minimum 2000VAC insulation withstanding voltage.
- UL94V-0 Flammability rating
- -40 to 105°C Operating temperature range
Applications
Industrial
Technical Specifications
Gender
Header
No. of Positions
6Ways
Rated Voltage
320V
Product Range
21.95MH
Pitch Spacing
5.08mm
Rated Current
20A
Block Orientation
Through Hole Right Angle
Technical Docs (2)
Alternatives for 21.95MH/6-E
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00376
