Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIMO PRECISION CONTROLS
Manufacturer Part No21.95MH/10-ECopy
Manufacturer Standard Lead Time29 weeks
Order Code2575239
Product Range21.95MH
Your Part Number
482 In Stock
Need more?
482 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.850 (CNY7.7405) |
| 10+ | CNY6.310 (CNY7.1303) |
| 100+ | CNY5.860 (CNY6.6218) |
| 500+ | CNY5.480 (CNY6.1924) |
| 1000+ | CNY5.190 (CNY5.8647) |
| 2500+ | CNY5.080 (CNY5.7404) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.85 (CNY7.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part No21.95MH/10-ECopy
Manufacturer Standard Lead Time29 weeks
Order Code2575239
Product Range21.95MH
Technical Datasheet
Pitch Spacing5.08mm
No. of Positions10Ways
Rated Current20A
Rated Voltage320V
Block OrientationThrough Hole Right Angle
Product Range21.95MH
Technical Specifications
Pitch Spacing
5.08mm
Rated Current
20A
Block Orientation
Through Hole Right Angle
No. of Positions
10Ways
Rated Voltage
320V
Product Range
21.95MH
Technical Docs (2)
Alternatives for 21.95MH/10-E
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00353
