Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIMO PRECISION CONTROLS
Manufacturer Part No21.155MV/10-ECopy
Order Code2575229
Product Range21.155MV
Your Part Number
No Longer Stocked
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part No21.155MV/10-ECopy
Order Code2575229
Product Range21.155MV
Technical Datasheet
Pitch Spacing3.81mm
No. of Positions10Ways
Rated Current10A
Rated Voltage250V
Block OrientationThrough Hole Vertical
Product Range21.155MV
Technical Specifications
Pitch Spacing
3.81mm
Rated Current
10A
Block Orientation
Through Hole Vertical
No. of Positions
10Ways
Rated Voltage
250V
Product Range
21.155MV
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0165
