Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIMO PRECISION CONTROLS
Manufacturer Part No21.155MA/8-ECopy
Order Code2859516
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.630 (CNY13.1419) |
| 10+ | CNY10.330 (CNY11.6729) |
| 100+ | CNY9.380 (CNY10.5994) |
| 500+ | CNY8.750 (CNY9.8875) |
| 1000+ | CNY8.470 (CNY9.5711) |
| 2500+ | CNY8.230 (CNY9.2999) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.63 (CNY13.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part No21.155MA/8-ECopy
Order Code2859516
Technical Datasheet
Pitch Spacing3.81mm
No. of Positions8Ways
Rated Current14A
Rated Voltage320V
Block Orientation-
Product Range-
Technical Specifications
Pitch Spacing
3.81mm
Rated Current
14A
Block Orientation
-
No. of Positions
8Ways
Rated Voltage
320V
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0027
