Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIMO PRECISION CONTROLS
Manufacturer Part No21.155MA/5-ECopy
Manufacturer Standard Lead Time27 weeks
Order Code2859514
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.880 (CNY7.7744) |
| 10+ | CNY6.340 (CNY7.1642) |
| 100+ | CNY5.880 (CNY6.6444) |
| 500+ | CNY5.500 (CNY6.215) |
| 1000+ | CNY5.210 (CNY5.8873) |
| 2500+ | CNY5.100 (CNY5.763) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.88 (CNY7.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part No21.155MA/5-ECopy
Manufacturer Standard Lead Time27 weeks
Order Code2859514
Technical Datasheet
Pitch Spacing3.81mm
No. of Positions5Ways
Rated Current14A
Rated Voltage320V
Block Orientation-
Product Range-
Technical Specifications
Pitch Spacing
3.81mm
Rated Current
14A
Block Orientation
-
No. of Positions
5Ways
Rated Voltage
320V
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0017
