Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIMO PRECISION CONTROLS
Manufacturer Part No21.155MA/4-ECopy
Order Code2859513
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.700 (CNY6.441) |
| 100+ | CNY5.060 (CNY5.7178) |
| 250+ | CNY4.620 (CNY5.2206) |
| 500+ | CNY4.270 (CNY4.8251) |
| 1000+ | CNY4.120 (CNY4.6556) |
| 2500+ | CNY3.910 (CNY4.4183) |
Price for:Each
Minimum: 10
Multiple: 10
CNY57.00 (CNY64.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part No21.155MA/4-ECopy
Order Code2859513
Technical Datasheet
Pitch Spacing3.81mm
No. of Positions4Ways
Rated Current14A
Rated Voltage320V
Block Orientation-
Product Range-
Technical Specifications
Pitch Spacing
3.81mm
Rated Current
14A
Block Orientation
-
No. of Positions
4Ways
Rated Voltage
320V
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0013
