Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIMO PRECISION CONTROLS
Manufacturer Part No21.155MA/3-ECopy
Order Code2859512
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.290 (CNY4.8477) |
| 100+ | CNY3.810 (CNY4.3053) |
| 500+ | CNY3.480 (CNY3.9324) |
| 1000+ | CNY3.220 (CNY3.6386) |
| 2500+ | CNY3.100 (CNY3.503) |
| 5000+ | CNY2.940 (CNY3.3222) |
Price for:Each
Minimum: 10
Multiple: 10
CNY42.90 (CNY48.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part No21.155MA/3-ECopy
Order Code2859512
Technical Datasheet
Pitch Spacing3.81mm
No. of Positions3Ways
Rated Current14A
Rated Voltage320V
Block Orientation-
Product Range-
Technical Specifications
Pitch Spacing
3.81mm
Rated Current
14A
Block Orientation
-
No. of Positions
3Ways
Rated Voltage
320V
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
