Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIMO PRECISION CONTROLS
Manufacturer Part No20.95MV/12-ECopy
Order Code2575260
Product Range20.95MV
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.900 (CNY16.837) |
| 10+ | CNY13.240 (CNY14.9612) |
| 100+ | CNY12.020 (CNY13.5826) |
| 500+ | CNY11.210 (CNY12.6673) |
| 1000+ | CNY10.850 (CNY12.2605) |
| 2500+ | CNY10.550 (CNY11.9215) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.90 (CNY16.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part No20.95MV/12-ECopy
Order Code2575260
Product Range20.95MV
Technical Datasheet
Pitch Spacing5mm
No. of Positions12Ways
Rated Current20A
Rated Voltage320V
Block OrientationThrough Hole Vertical
Product Range20.95MV
Technical Specifications
Pitch Spacing
5mm
Rated Current
20A
Block Orientation
Through Hole Vertical
No. of Positions
12Ways
Rated Voltage
320V
Product Range
20.95MV
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004236
