Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIMO PRECISION CONTROLS
Manufacturer Part No20.95MA/6-ECopy
Manufacturer Standard Lead Time27 weeks
Order Code2859659
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.400 (CNY10.622) |
| 10+ | CNY8.360 (CNY9.4468) |
| 100+ | CNY7.630 (CNY8.6219) |
| 500+ | CNY7.060 (CNY7.9778) |
| 1000+ | CNY6.800 (CNY7.684) |
| 2500+ | CNY6.450 (CNY7.2885) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.40 (CNY10.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part No20.95MA/6-ECopy
Manufacturer Standard Lead Time27 weeks
Order Code2859659
Technical Datasheet
Pitch Spacing5mm
No. of Positions6Ways
Rated Current20A
Rated Voltage450V
Block Orientation-
Product Range-
Technical Specifications
Pitch Spacing
5mm
Rated Current
20A
Block Orientation
-
No. of Positions
6Ways
Rated Voltage
450V
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
