Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIMO PRECISION CONTROLS
Manufacturer Part No20.501M/2Copy
Order Code9632972
Your Part Number
No Longer Manufactured
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part No20.501M/2Copy
Order Code9632972
Technical Datasheet
Pitch Spacing5mm
No. of Positions2Ways
Wire Size AWG Min20AWG
Wire Size AWG Max14AWG
Conductor Area CSA-
Wire Connection MethodScrew
Rated Current16A
Rated Voltage300V
Block OrientationThrough Hole Right Angle
Product Range-
SVHCLead (25-Jun-2020)
Alternatives for 20.501M/2
1 Product Found
Product Overview
The 20.501M/2 from IMO Precision Controls is a standard 2 way vertical terminal block with screw connection. This terminal block comes with 5mm pitch spacing and suitable for wire size ranging from 21AWG to 14AWG.
- Gray colour housing
- UR and cUR declaration
- HPb59-1 terminal with tin plating
- QSn6.5-1.1 clamp with Ni plating
- Polybutylene terephthalate (PBT) G21 housing
- Operating temperature range from -40°C to 105°C
- Right angle wire orientation
Applications
Industrial
Technical Specifications
Pitch Spacing
5mm
Wire Size AWG Min
20AWG
Conductor Area CSA
-
Rated Current
16A
Block Orientation
Through Hole Right Angle
SVHC
Lead (25-Jun-2020)
No. of Positions
2Ways
Wire Size AWG Max
14AWG
Wire Connection Method
Screw
Rated Voltage
300V
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001588
