Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIMO PRECISION CONTROLS
Manufacturer Part No20.155MH/10-ECopy
Order Code2575221
Product Range20.155MH
Your Part Number
283 In Stock
Need more?
283 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.850 (CNY7.7405) |
| 10+ | CNY6.310 (CNY7.1303) |
| 100+ | CNY5.860 (CNY6.6218) |
| 500+ | CNY5.480 (CNY6.1924) |
| 1000+ | CNY5.190 (CNY5.8647) |
| 2500+ | CNY5.080 (CNY5.7404) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.85 (CNY7.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part No20.155MH/10-ECopy
Order Code2575221
Product Range20.155MH
Technical Datasheet
Pitch Spacing3.5mm
No. of Positions10Ways
Rated Current10A
Rated Voltage250V
Block OrientationThrough Hole Right Angle
Product Range20.155MH
Technical Specifications
Pitch Spacing
3.5mm
Rated Current
10A
Block Orientation
Through Hole Right Angle
No. of Positions
10Ways
Rated Voltage
250V
Product Range
20.155MH
Technical Docs (2)
Alternatives for 20.155MH/10-E
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0165
