Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIMO PRECISION CONTROLS
Manufacturer Part No20.1500M/2-ECopy
Order Code2859451
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.780 (CNY6.5314) |
| 100+ | CNY5.100 (CNY5.763) |
| 250+ | CNY4.530 (CNY5.1189) |
| 500+ | CNY4.170 (CNY4.7121) |
| 1000+ | CNY3.980 (CNY4.4974) |
| 2500+ | CNY3.880 (CNY4.3844) |
Price for:Each
Minimum: 10
Multiple: 10
CNY57.80 (CNY65.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part No20.1500M/2-ECopy
Order Code2859451
Technical Datasheet
Pitch Spacing3.5mm
No. of Positions2Ways
Wire Size (AWG)28AWG to 12AWG
Wire Size AWG Min28AWG
Wire Size AWG Max12AWG
Conductor Area CSA1.5mm²
Wire Connection MethodScrew
Rated Current10A
Rated Voltage250V
Product Range-
Technical Specifications
Pitch Spacing
3.5mm
Wire Size (AWG)
28AWG to 12AWG
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
250V
No. of Positions
2Ways
Wire Size AWG Min
28AWG
Conductor Area CSA
1.5mm²
Rated Current
10A
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
