Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerILSI AMERICA
Manufacturer Part NoIXA10-FBFF10-27.120 MHZ
Order Code
Re-Reel3264462RL
Cut Tape3264462
Product RangeIXA10 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.720 | CNY4.72 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.720 (CNY5.3336) |
| 10+ | CNY4.170 (CNY4.7121) |
| 25+ | CNY4.130 (CNY4.6669) |
| 50+ | CNY4.090 (CNY4.6217) |
| 100+ | CNY3.880 (CNY4.3844) |
| 500+ | CNY3.710 (CNY4.1923) |
| 15000+ | CNY3.670 (CNY4.1471) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerILSI AMERICA
Manufacturer Part NoIXA10-FBFF10-27.120 MHZ
Order Code
Re-Reel3264462RL
Cut Tape3264462
Product RangeIXA10 Series
Technical Datasheet
Product RangeIXA10 Series
Frequency Nom27.12MHz
Crystal Frequency27.12MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -50ppm
Load Capacitance10pF
Crystal Case / PackageSMD, 1.6mm x 1.2mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
IXA10 Series
Crystal Frequency
27.12MHz
Frequency Stability + / -
50ppm
Crystal Case / Package
SMD, 1.6mm x 1.2mm
Operating Temperature Max
125°C
Frequency Nom
27.12MHz
Frequency Tolerance + / -
30ppm
Load Capacitance
10pF
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000003
