Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerILSI AMERICA
Manufacturer Part NoISM20-3253B-37.400MHZCopy
Manufacturer Standard Lead Time44 weeks
Order Code
Re-Reel3264123RL
Cut Tape3264123
Product RangeISM20 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 44 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.840 | CNY10.84 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.840 (CNY12.2492) |
| 10+ | CNY9.680 (CNY10.9384) |
| 25+ | CNY9.570 (CNY10.8141) |
| 50+ | CNY9.460 (CNY10.6898) |
| 100+ | CNY9.000 (CNY10.170) |
| 500+ | CNY8.750 (CNY9.8875) |
| 15000+ | CNY7.920 (CNY8.9496) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerILSI AMERICA
Manufacturer Part NoISM20-3253B-37.400MHZCopy
Manufacturer Standard Lead Time44 weeks
Order Code
Re-Reel3264123RL
Cut Tape3264123
Product RangeISM20 Series
Technical Datasheet
Frequency Nom37.4MHz
Frequency Stability + / -50ppm
Oscillator Case / PackageSMD, 2mm x 1.6mm
Supply Voltage Nom3.3V
Product RangeISM20 Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityCMOS
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Nom
37.4MHz
Oscillator Case / Package
SMD, 2mm x 1.6mm
Product Range
ISM20 Series
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Frequency Stability + / -
50ppm
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
CMOS
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005
