Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerILSI AMERICA
Manufacturer Part NoIL3W-HX5F12.5-32.768 KHZ
Order Code3264392
Product RangeIL3W Series
Your Part Number
7,508 In Stock
Need more?
7508 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.130 (CNY13.7069) |
| 10+ | CNY10.540 (CNY11.9102) |
| 25+ | CNY8.370 (CNY9.4581) |
| 50+ | CNY8.210 (CNY9.2773) |
| 100+ | CNY8.030 (CNY9.0739) |
| 500+ | CNY7.880 (CNY8.9044) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY12.13 (CNY13.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerILSI AMERICA
Manufacturer Part NoIL3W-HX5F12.5-32.768 KHZ
Order Code3264392
Product RangeIL3W Series
Technical Datasheet
Product RangeIL3W Series
Frequency Nom32.768kHz
Crystal Frequency32.768kHz
Frequency Tolerance + / -20ppm
Frequency Stability + / --
Load Capacitance12.5pF
Crystal Case / PackageSMD, 1.6mm x 1mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
IL3W Series
Crystal Frequency
32.768kHz
Frequency Stability + / -
-
Crystal Case / Package
SMD, 1.6mm x 1mm
Operating Temperature Max
85°C
Frequency Nom
32.768kHz
Frequency Tolerance + / -
20ppm
Load Capacitance
12.5pF
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000017
