Print Page
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY176.870 (CNY199.8631) |
| 10+ | CNY159.700 (CNY180.461) |
| 25+ | CNY143.010 (CNY161.6013) |
| 100+ | CNY130.650 (CNY147.6345) |
| 250+ | CNY115.560 (CNY130.5828) |
Price for:Each
Minimum: 1
Multiple: 1
CNY176.87 (CNY199.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerILME
Manufacturer Part NoMHV24.25Copy
Order Code2144638
Product RangeC-Type
Technical Datasheet
Heavy Duty Connector TypeHood, Top Entry
Connector Body MaterialAluminium Body
Locking Type2 Lever
Rectangular Shell Size-
For Use WithILME Connector Inserts
Product RangeC-Type
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Heavy Duty Connector Type
Hood, Top Entry
Locking Type
2 Lever
For Use With
ILME Connector Inserts
SVHC
No SVHC (21-Jan-2025)
Connector Body Material
Aluminium Body
Rectangular Shell Size
-
Product Range
C-Type
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18

