Print Page
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY84.330 (CNY95.2929) |
| 10+ | CNY78.310 (CNY88.4903) |
| 25+ | CNY75.250 (CNY85.0325) |
| 100+ | CNY72.550 (CNY81.9815) |
| 250+ | CNY71.310 (CNY80.5803) |
| 500+ | CNY63.760 (CNY72.0488) |
Price for:Each
Minimum: 1
Multiple: 1
CNY84.33 (CNY95.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerILME
Manufacturer Part NoCYMA50Copy
Manufacturer Standard Lead Time10 weeks
Order Code3253795
Product RangeCLASS CY
Technical Datasheet
Product RangeCLASS CY
Contact GenderPin
Wire Size AWG Max1AWG
Contact Termination TypeCrimp
Current Rating200A
Contact MaterialBrass
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
CLASS CY
Wire Size AWG Max
1AWG
Current Rating
200A
Contact Plating
Silver Plated Contacts
Contact Gender
Pin
Contact Termination Type
Crimp
Contact Material
Brass
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):31

