Print Page
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY47.780 (CNY53.9914) |
| 10+ | CNY44.380 (CNY50.1494) |
| 100+ | CNY42.640 (CNY48.1832) |
| 250+ | CNY41.110 (CNY46.4543) |
| 500+ | CNY40.410 (CNY45.6633) |
| 1000+ | CNY36.130 (CNY40.8269) |
Price for:Each
Minimum: 1
Multiple: 1
CNY47.78 (CNY53.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerILME
Manufacturer Part NoCX7MA10Copy
Manufacturer Standard Lead Time10 weeks
Order Code3253774
Product RangeCLASS CX
Technical Datasheet
Product RangeCLASS CX
Contact GenderPin
Wire Size AWG Max7AWG
Contact Termination TypeCrimp
Current Rating70A
Contact MaterialBrass
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
CLASS CX
Wire Size AWG Max
7AWG
Current Rating
70A
Contact Plating
Silver Plated Contacts
Contact Gender
Pin
Contact Termination Type
Crimp
Contact Material
Brass
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):9.8

