Print Page
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY120.550 (CNY136.2215) |
| 10+ | CNY110.920 (CNY125.3396) |
| 25+ | CNY104.720 (CNY118.3336) |
| 100+ | CNY98.390 (CNY111.1807) |
| 250+ | CNY94.940 (CNY107.2822) |
| 500+ | CNY93.050 (CNY105.1465) |
Price for:Each
Minimum: 1
Multiple: 1
CNY120.55 (CNY136.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerILME
Manufacturer Part NoCX02BMCX04BMCopy
Manufacturer Standard Lead Time10 weeks
Order Code3253723
Product RangeMIXO
Technical Datasheet
Product RangeMIXO
Heavy Duty Connector TypeInsert
No. of Contacts8 Contacts
Rectangular Shell Size-
Heavy Duty Contact TypeCrimp Pin - Contacts Not Supplied
Current Rating10A
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
MIXO
No. of Contacts
8 Contacts
Gender
Plug
Current Rating
10A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
-
Heavy Duty Contact Type
Crimp Pin - Contacts Not Supplied
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):20

