Print Page
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY267.220 (CNY301.9586) |
| 5+ | CNY240.360 (CNY271.6068) |
| 10+ | CNY226.590 (CNY256.0467) |
| 25+ | CNY212.760 (CNY240.4188) |
| 50+ | CNY203.430 (CNY229.8759) |
| 100+ | CNY198.350 (CNY224.1355) |
Price for:Each
Minimum: 1
Multiple: 1
CNY267.22 (CNY301.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerILME
Manufacturer Part NoCX01UFCopy
Manufacturer Standard Lead Time10 weeks
Order Code3253717
Product RangeMIXO
Technical Datasheet
USB Connector Convert FromUSB Type A Receptacle
USB Connector Convert ToUSB Type A Receptacle
USB StandardUSB 2.0
IP Rating-
Product RangeMIXO
Contact Material-
Contact Plating-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
USB Connector Convert From
USB Type A Receptacle
USB Standard
USB 2.0
Product Range
MIXO
Contact Plating
-
USB Connector Convert To
USB Type A Receptacle
IP Rating
-
Contact Material
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):21

