Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerILME
Manufacturer Part NoCDSHF09Copy
Manufacturer Standard Lead Time5 weeks
Order Code2779981
Product RangeCDSH Class
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY125.160 (CNY141.4308) |
| 10+ | CNY116.770 (CNY131.9501) |
| 25+ | CNY112.040 (CNY126.6052) |
| 100+ | CNY103.480 (CNY116.9324) |
| 250+ | CNY97.360 (CNY110.0168) |
| 500+ | CNY95.420 (CNY107.8246) |
Price for:Each
Minimum: 1
Multiple: 1
CNY125.16 (CNY141.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerILME
Manufacturer Part NoCDSHF09Copy
Manufacturer Standard Lead Time5 weeks
Order Code2779981
Product RangeCDSH Class
Technical Datasheet
Product RangeCDSH Class
Heavy Duty Connector TypeInsert
No. of Contacts9 Contacts
Rectangular Shell Size-
Heavy Duty Contact TypePush Lock Socket
Current Rating10A
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
CDSH Class
No. of Contacts
9 Contacts
Gender
Receptacle
Current Rating
10A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
-
Heavy Duty Contact Type
Push Lock Socket
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054
