Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerILME
Manufacturer Part NoCCPZTPCopy
Manufacturer Standard Lead Time5 weeks
Order Code2780066
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8,021.890 (CNY9,064.7357) |
| 5+ | CNY7,729.600 (CNY8,734.448) |
| 10+ | CNY7,264.070 (CNY8,208.3991) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8,021.89 (CNY9,064.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerILME
Manufacturer Part NoCCPZTPCopy
Manufacturer Standard Lead Time5 weeks
Order Code2780066
Technical Datasheet
Crimp Tool TypeHand
For Use WithILME 10A and 16A Contacts RENNSTEIG Model
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Crimp Tool Type
Hand
Product Range
-
For Use With
ILME 10A and 16A Contacts RENNSTEIG Model
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.74
