Print Page
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY408.590 (CNY461.7067) |
| 5+ | CNY362.210 (CNY409.2973) |
| 10+ | CNY330.060 (CNY372.9678) |
| 25+ | CNY327.220 (CNY369.7586) |
| 50+ | CNY309.170 (CNY349.3621) |
| 100+ | CNY302.990 (CNY342.3787) |
Price for:Each
Minimum: 1
Multiple: 1
CNY408.59 (CNY461.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerILME
Manufacturer Part NoC7IE06LCopy
Manufacturer Standard Lead Time5 weeks
Order Code2780073
Product RangeE-Xtreme
Technical Datasheet
Heavy Duty Connector TypeBase, Bulkhead Mount
Connector Body MaterialMetal Body
Locking Type1 Lever
Rectangular Shell Size-
For Use WithILME Connector Inserts
Product RangeE-Xtreme
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Aluminium die-cast, Titanium plasma protective treatment & Epoxy powder coating
- Stainless steel levers
- 3000 hours in salt spray test
- Stone chipping, dust and sand blast tested
- IP66, IP67, IP69, IP69K
- Operating temperature -40ºC to +125ºC
Technical Specifications
Heavy Duty Connector Type
Base, Bulkhead Mount
Locking Type
1 Lever
For Use With
ILME Connector Inserts
SVHC
No SVHC (21-Jan-2025)
Connector Body Material
Metal Body
Rectangular Shell Size
-
Product Range
E-Xtreme
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11

