Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerILME
Manufacturer Part NoASM32ICopy
Manufacturer Standard Lead Time8 weeks
Order Code1848025
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY42.330 (CNY47.8329) |
| 10+ | CNY38.870 (CNY43.9231) |
| 100+ | CNY36.080 (CNY40.7704) |
| 250+ | CNY34.410 (CNY38.8833) |
| 500+ | CNY33.320 (CNY37.6516) |
| 1000+ | CNY31.470 (CNY35.5611) |
Price for:Each
Minimum: 1
Multiple: 1
CNY42.33 (CNY47.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The ASM32I is a grey complete insulating Cable Gland made of polyamide PA6 with M-threading.
- Anti-aging rubber gaskets
- -25 to 100°C Temperature range
Applications
Building Automation, Maintenance & Repair, Industrial
Technical Specifications
Thread Size
M32
Cable Diameter Max
25mm
Gland Colour
Grey
SVHC
No SVHC (21-Jan-2025)
Cable Diameter Min
14mm
Cable Gland Material
-
IP / NEMA Rating
IP68
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039
