Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerILME
Manufacturer Part NoASM25PRCopy
Manufacturer Standard Lead Time8 weeks
Order Code1848026
Your Part Number
43 In Stock
Need more?
43 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.980 (CNY28.2274) |
| 10+ | CNY21.900 (CNY24.747) |
| 100+ | CNY19.550 (CNY22.0915) |
| 250+ | CNY18.220 (CNY20.5886) |
| 500+ | CNY17.610 (CNY19.8993) |
| 1000+ | CNY16.800 (CNY18.984) |
Price for:Each
Minimum: 1
Multiple: 1
CNY24.98 (CNY28.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerILME
Manufacturer Part NoASM25PRCopy
Manufacturer Standard Lead Time8 weeks
Order Code1848026
Technical Datasheet
Accessory TypeReducer
For Use WithILME's T-Type Hoods
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The ASM25PR is an AS-CR metal Cable Gland is designed for use with ILME's T-Type hoods. It has polyamide reinforced glass fibre construction. It reduces threaded holes or through holes to smaller thread sizes.
- M25 Threading
- -40 to 100°C Temperature range
Applications
Industrial
Technical Specifications
Accessory Type
Reducer
Product Range
-
For Use With
ILME's T-Type Hoods
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
