Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerILLINOIS CAPACITOR
Manufacturer Part No127KXM050MCopy
Order Code1168015
Product RangeKXM Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerILLINOIS CAPACITOR
Manufacturer Part No127KXM050MCopy
Order Code1168015
Product RangeKXM Series
Technical Datasheet
Capacitance120µF
Voltage(DC)50V
Capacitance Tolerance 20%
Capacitor TerminalsPC Pin
Lifetime @ Temperature3000 hours @ 105C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing3.5mm
Product Diameter8mm
Product Length-
Product Width-
Product Height15mm
Product RangeKXM Series
ESR1.382ohm
Ripple Current950mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Capacitance
120µF
Capacitance Tolerance
20%
Lifetime @ Temperature
3000 hours @ 105C
Capacitor Case / Package
Radial Leaded
Product Diameter
8mm
Product Width
-
Product Range
KXM Series
Ripple Current
950mA
Operating Temperature Max
105°C
SVHC
No SVHC (07-Jul-2017)
Voltage(DC)
50V
Capacitor Terminals
PC Pin
Polarity
Polar
Lead Spacing
3.5mm
Product Length
-
Product Height
15mm
ESR
1.382ohm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001202
